833-036-559-803

Heilind Number:EDA833-036-559-803
Manufacturer:EDAC
Manufacturer Number:833-036-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board communication, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and robust functionality. With two rows of 36 copper alloy contacts, each boasting a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees reliable power and data transmission. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Upgrade your electronic connections with this essential component.