833-036-559-812

Heilind Number:EDA833-036-559-812
Manufacturer:EDAC
Manufacturer Number:833-036-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-559-812

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in striking green. Designed for seamless integration, this connector features 36 positions across two rows, ensuring efficient data transmission. Boasting a durable housing crafted from UL 94V-0 Thermoplastic Polyester and sturdy Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is effortless. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your setup with this essential component for unparalleled connectivity.