833-036-560-802

Heilind Number:EDA833-036-560-802
Manufacturer:EDAC
Manufacturer Number:833-036-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-036-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-036-560-802

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Featuring a sleek green design, it offers a reliable amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures long-lasting performance. With two rows and 36 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in electronic systems. Upgrade your setup with this essential component from our range of high-quality PCB connectors.