833-037-520-102

Heilind Number:EDA833-037-520-102
Manufacturer:EDAC
Manufacturer Number:833-037-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-520-102

Detailed Description

Experience seamless connectivity with our Card Edge Connector, the essential component for your circuit board assembly. Designed for optimum performance, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 37 copper alloy contact positions, it ensures efficient signal transmission in your PCB setup. The .156-inch pitch and .2-inch row spacing provide a secure fit for your components, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.