833-037-520-608

Heilind Number:EDA833-037-520-608
Manufacturer:EDAC
Manufacturer Number:833-037-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-520-608

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration into your circuit board, this connector boasts a vibrant Green color and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row layout and a total of 37 positions, it offers ample space for your connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient connections. With a current rating of 3A, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Elevate your electronics projects with this essential component.