833-037-521-101

Heilind Number:EDA833-037-521-101
Manufacturer:EDAC
Manufacturer Number:833-037-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-521-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, this connector features a single row layout with 37 positions, ensuring versatile compatibility. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, guarantees both performance and safety. Crafted with precision, the contact material is a reliable Copper Alloy, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in our Connector for reliable and efficient board-to-board connections. Elevate your electronic assemblies with this essential component.