833-037-521-104

Heilind Number:EDA833-037-521-104
Manufacturer:EDAC
Manufacturer Number:833-037-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-521-104

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features 37 positions in a single row, allowing for seamless integration in your electronic setup. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and aesthetics. With a contact material of Copper Alloy, this connector guarantees efficient and reliable transmission. Its .156-inch pitch and .2-inch row spacing offer optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.