833-037-521-107

Heilind Number:EDA833-037-521-107
Manufacturer:EDAC
Manufacturer Number:833-037-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted with precision, it boasts a vibrant green hue that adds a pop of color to your assembly. Engineered for optimal performance, this connector can handle up to 3A of power, making it ideal for various applications. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With 37 positions in a single row and a pitch of .156 inches, it offers ample connectivity options for your projects. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Elevate your electronic designs with this essential connector, a must-have in any engineer's toolkit.