833-037-521-108

Heilind Number:EDA833-037-521-108
Manufacturer:EDAC
Manufacturer Number:833-037-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-521-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector boasts reliable performance with a 3 A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and efficient conductivity. With a single row configuration and a pitch of .156 inches, it offers precise alignment for up to 37 positions. Perfect for board-to-board connections, this connector guarantees secure mounting with a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.