833-037-523-102

Heilind Number:EDA833-037-523-102
Manufacturer:EDAC
Manufacturer Number:833-037-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue adds a pop of color to your circuit board while ensuring durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 37 positions, this connector offers seamless integration for your electronic components. Crafted from robust Copper Alloy, it guarantees reliable conductivity, even in demanding environments. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the Products, Connectors, and PCB Connectors categories. Upgrade your connectivity solutions with this essential component for Board To Board PCB connections.