833-037-523-108

Heilind Number:EDA833-037-523-108
Manufacturer:EDAC
Manufacturer Number:833-037-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-523-108

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a robust design, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. The single-row configuration, with a pitch of .156 inches and 37 positions, offers seamless integration onto your circuit board. Crafted with precision, the copper alloy contacts guarantee reliable performance, even in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this versatile and high-quality solution.