833-037-540-101

Heilind Number:EDA833-037-540-101
Manufacturer:EDAC
Manufacturer Number:833-037-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-540-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a current rating of 3 A and features a housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 37 positions, it offers ample connectivity options. The contact material of Copper Alloy ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for board-to-board connections, its straight mount orientation makes installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various applications in the electronic industry. Upgrade your setup with this high-quality Card Edge Connector.