833-037-541-102

Heilind Number:EDA833-037-541-102
Manufacturer:EDAC
Manufacturer Number:833-037-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The Copper Alloy contacts ensure reliable signal transmission, with a current rating of 3A. With 37 positions in a single row, it offers ample room for your connections. The .156" pitch and .2" row spacing provide precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Perfect for various applications, this connector is a must-have for any electronics project.