833-037-541-108

Heilind Number:EDA833-037-541-108
Manufacturer:EDAC
Manufacturer Number:833-037-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-541-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 37 positions, it offers ample connectivity options for your projects. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring secure and stable connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Explore its potential in our extensive collection of high-quality PCB connectors.