833-037-541-602

Heilind Number:EDA833-037-541-602
Manufacturer:EDAC
Manufacturer Number:833-037-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-541-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row design and 37 positions, it offers seamless integration onto your board. The Copper Alloy contacts guarantee efficient power transfer, with a high amperage rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Elevate your electronic assemblies with this essential component.