833-037-541-603

Heilind Number:EDA833-037-541-603
Manufacturer:EDAC
Manufacturer Number:833-037-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-541-603

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its vibrant green color not only adds a touch of style but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a single row design featuring 37 positions, this connector ensures seamless and efficient board-to-board connectivity. The Copper Alloy contact material guarantees reliable power transmission, with a maximum amperage of 3A. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component.