833-037-542-103

Heilind Number:EDA833-037-542-103
Manufacturer:EDAC
Manufacturer Number:833-037-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-542-103

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Card Edge Connector. Designed for optimal performance, it boasts a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 37 positions, it ensures seamless integration into your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this essential component.