833-037-542-107

Heilind Number:EDA833-037-542-107
Manufacturer:EDAC
Manufacturer Number:833-037-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-542-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. With a robust copper alloy contact material and a pitch of .156 inches, it guarantees secure and efficient connections. Boasting 37 positions in a single row, it accommodates multiple components with ease. The straight mount orientation offers seamless integration onto PCBs, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for applications in the technology, telecommunications, and automotive industries, this connector is a must-have for any project requiring reliable board-to-board connectivity. Elevate your design with this essential component.