833-037-542-108

Heilind Number:EDA833-037-542-108
Manufacturer:EDAC
Manufacturer Number:833-037-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a single row configuration and 37 positions, it offers ample connectivity options for your applications. The contact material is crafted from Copper Alloy, ensuring reliable and efficient performance. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its .156 inch pitch and .2 inch row spacing allow for easy installation on your board. The straight mount orientation further simplifies the setup process. Trust in this connector for high-speed and high-density connections, perfect for demanding industrial and commercial projects.