833-037-542-608

Heilind Number:EDA833-037-542-608
Manufacturer:EDAC
Manufacturer Number:833-037-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-542-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of applications. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 37 positions, it offers ample room for your connections. The contact material, made from high-quality Copper Alloy, guarantees reliable performance. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for diverse environmental conditions. Its straight mount orientation and .156-inch pitch make installation a breeze. Elevate your connectivity game with this essential component, a must-have in any electronic setup.