833-037-558-101

Heilind Number:EDA833-037-558-101
Manufacturer:EDAC
Manufacturer Number:833-037-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-558-101

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. The connector features a single row layout with 37 positions, each meticulously crafted from high-grade Copper Alloy for efficient signaling. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Its right-angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C guarantees stable functionality. Elevate your PCB assembly with this essential connector, ideal for a wide range of applications.