833-037-558-104

Heilind Number:EDA833-037-558-104
Manufacturer:EDAC
Manufacturer Number:833-037-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-558-104

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also delivers outstanding functionality. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and flame resistance for added safety. Boasting a single row design with 37 positions and a .156-inch pitch, it allows for precise and secure board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various electronic applications. Upgrade your PCB setups with this essential component.