833-037-558-107

Heilind Number:EDA833-037-558-107
Manufacturer:EDAC
Manufacturer Number:833-037-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue not only adds a pop of color to your setup but also ensures easy identification. With a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. Featuring a single row design with 37 positions, this connector offers ample connectivity options. Crafted from Copper Alloy, the contacts provide reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate seamless installation. Designed for right-angle mounting, it fits snugly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your connectivity solutions today with this essential component.