833-037-558-603

Heilind Number:EDA833-037-558-603
Manufacturer:EDAC
Manufacturer Number:833-037-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-558-603

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for high-performance applications, this connector features a single-row layout with 37 positions, suitable for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission with a current rating of 3A. The right angle mount orientation allows for space-saving installation, while a .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your PCB assembly with this essential component for unparalleled performance and durability.