833-037-559-102

Heilind Number:EDA833-037-559-102
Manufacturer:EDAC
Manufacturer Number:833-037-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-559-102

Detailed Description

Upgrade your circuitry with this high-performance Card Edge Connector in a vibrant Green hue. Designed for optimal connectivity, it features a single row configuration with 37 positions, ensuring seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. Crafted with precision, the Copper Alloy contact material and .156-inch pitch deliver reliable power transmission. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and dependability for your electronic projects. Trust in its quality and efficiency for all your board-to-board connection needs.