833-037-559-104

Heilind Number:EDA833-037-559-104
Manufacturer:EDAC
Manufacturer Number:833-037-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-559-104

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector in a vibrant Green hue. Engineered for reliable performance, it boasts a current rating of 3A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting durability. With a single row design and 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy PCB integration. Its Right Angle mount orientation provides versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for demanding PCB setups, this Card Edge Connector is a vital component in your connectivity arsenal.