833-037-559-107

Heilind Number:EDA833-037-559-107
Manufacturer:EDAC
Manufacturer Number:833-037-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-037-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-037-559-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek Green design, this connector offers reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity in various applications. With a single row layout and 37 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation offers flexibility in installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your PCB connectivity with this essential component.