833-038-500-101

Heilind Number:EDA833-038-500-101
Manufacturer:EDAC
Manufacturer Number:833-038-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-500-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row layout with 38 positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy and precise mounting, while the straight orientation facilitates seamless PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is optimized for efficiency and durability. Perfect for various applications in the electronics industry, it is a crucial component in ensuring seamless connectivity on your PCBs. Elevate your design with this essential connector for optimal performance.