833-038-500-112

Heilind Number:EDA833-038-500-112
Manufacturer:EDAC
Manufacturer Number:833-038-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-500-112

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector in a vibrant green hue. Engineered for robust performance, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer with an amperage rating of 3A. With a single row design and a pitch of .156 inches, this connector offers seamless integration for 38 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.