833-038-520-101

Heilind Number:EDA833-038-520-101
Manufacturer:EDAC
Manufacturer Number:833-038-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-520-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row with 38 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The housing material offers superior protection, while the Copper Alloy contact material ensures efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise connections on your board. Its straight mount orientation simplifies installation, making it a perfect choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.