833-038-520-208

Heilind Number:EDA833-038-520-208
Manufacturer:EDAC
Manufacturer Number:833-038-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also delivers exceptional functionality. With an amperage rating of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows and 38 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB setup with this essential component that belongs to our extensive range of high-quality connectors.