833-038-520-802

Heilind Number:EDA833-038-520-802
Manufacturer:EDAC
Manufacturer Number:833-038-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a vibrant Green hue, it not only adds a pop of color but also ensures easy identification in busy circuitry. With an amperage capacity of 3 A, it guarantees reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability and safety. Featuring two rows and 38 positions, it facilitates efficient signal transfer within your setup. The Copper Alloy contact material and .156-inch pitch further enhance conductivity, ensuring optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connection solutions with this essential component.