833-038-520-803

Heilind Number:EDA833-038-520-803
Manufacturer:EDAC
Manufacturer Number:833-038-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-520-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester, it guarantees both reliability and safety. With two rows and a total of 38 positions, it provides ample room for seamless board-to-board connections. The Copper Alloy contacts ensure optimal conductivity, while the .156-inch pitch offers precise alignment. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your assembly process with this essential component.