833-038-520-804

Heilind Number:EDA833-038-520-804
Manufacturer:EDAC
Manufacturer Number:833-038-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-520-804

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed with precision and durability in mind, it offers reliable performance for a wide range of applications. The vibrant green color not only adds a pop of style but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and longevity in use. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it provides seamless connectivity for up to 38 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for high-speed data transmission and power delivery, this Card Edge Connector is a must-have in your electronic components inventory. Elevate your connectivity solutions with this essential component.