833-038-520-807

Heilind Number:EDA833-038-520-807
Manufacturer:EDAC
Manufacturer Number:833-038-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-520-807

Detailed Description

Enhance connectivity in your PCB setups with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while ensuring reliable performance. Crafted with precision and durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, guaranteeing efficient power transmission. With two rows and 38 positions, it offers ample space for seamless integration. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your boards. Designed for straight mounting orientation, it's easy to install and ensures a secure connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your PCB assembly with this essential component.