833-038-520-812

Heilind Number:EDA833-038-520-812
Manufacturer:EDAC
Manufacturer Number:833-038-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-520-812

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Sporting a vibrant green design, it not only adds a pop of color but also ensures an amperage of 3 A, making it efficient for power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing guarantees longevity and reliability. With two rows and 38 positions, this connector offers ample space for seamless integration. The copper alloy contact material and a pitch of .156 inches contribute to optimal conductivity, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, it facilitates convenient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your electronic projects. Explore our range of connectors to elevate your connectivity solutions.