833-038-521-104

Heilind Number:EDA833-038-521-104
Manufacturer:EDAC
Manufacturer Number:833-038-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 38 positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various operating conditions, with a wide temperature range of -40 to 105 °C. The housing material, in vibrant green, not only adds a pop of color but also guarantees superior protection. Featuring copper alloy contacts, it offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is a versatile and essential component for your connectivity needs.