833-038-521-112

Heilind Number:EDA833-038-521-112
Manufacturer:EDAC
Manufacturer Number:833-038-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-521-112

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for efficient board-to-board connections, it boasts a single row layout with 38 positions, ensuring seamless data transfer. The green housing crafted from UL 94V-0 Thermoplastic Polyester offers durability and safety. Its copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.