833-038-521-201

Heilind Number:EDA833-038-521-201
Manufacturer:EDAC
Manufacturer Number:833-038-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3A, it ensures reliable power transmission in demanding applications. The two-row configuration, crafted with durable Copper Alloy contacts, offers efficient signal transfer with a pitch of .156 inches. With 38 positions available, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your PCB assembly with this essential component in the Board To Board PCB Connectors category.