833-038-521-208

Heilind Number:EDA833-038-521-208
Manufacturer:EDAC
Manufacturer Number:833-038-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-521-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 38 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise installation on PCBs. Operating seamlessly in a temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation simplifies assembly, making it a convenient choice for your connectivity needs. Stay ahead in your projects with this high-quality connector.