833-038-521-602

Heilind Number:EDA833-038-521-602
Manufacturer:EDAC
Manufacturer Number:833-038-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-521-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek green design that adds a touch of efficiency to your setup. With a maximum amperage of 3 A, this connector ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row layout with 38 positions allows for seamless board-to-board connections, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility, and with an operating temperature range of -40 to 105 °C, it can withstand harsh environmental conditions. Elevate your connectivity solutions with this essential component.