833-038-521-603

Heilind Number:EDA833-038-521-603
Manufacturer:EDAC
Manufacturer Number:833-038-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This essential component is designed for seamless integration, boasting a single row configuration with 38 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures reliable power delivery but also adds a pop of color to your setup. The contact material, made of robust Copper Alloy, guarantees efficient conductivity for your electronic devices. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further simplifies assembly, making it a must-have in any PCB connector setup. Elevate your connectivity game with this essential component.