833-038-521-612

Heilind Number:EDA833-038-521-612
Manufacturer:EDAC
Manufacturer Number:833-038-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-521-612

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector ensures easy identification and organization. Crafted with precision, it offers a reliable amperage of 3 A, making it suitable for various power and signal applications. The sturdy housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With one row and 38 positions, it provides ample connectivity options for your PCB layout. The Copper Alloy contacts, along with a pitch of .156 in, ensure optimal signal transmission with minimal signal loss. Its straight mount orientation and convenient row spacing of .2 in facilitate hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Elevate your PCB design with this essential component, a must-have in any electronic project.