833-038-521-803

Heilind Number:EDA833-038-521-803
Manufacturer:EDAC
Manufacturer Number:833-038-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-521-803

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color. With a dual-row layout and 38 positions, it provides ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable current flow, supported by an amperage rating of 3A. Its precise pitch and row spacing of .156" and .2" respectively, offer optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for various PCB applications. Its straight mount orientation simplifies installation, making it an essential choice for electronics manufacturing. Upgrade your connectivity with this high-performance Card Edge Connector.