833-038-521-804

Heilind Number:EDA833-038-521-804
Manufacturer:EDAC
Manufacturer Number:833-038-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. With a vibrant green hue, it stands out visually while offering durable performance, thanks to its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows and 38 positions, it ensures ample connectivity for your circuitry. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Upgrade your setup with this essential component for efficient board-to-board connections.