833-038-521-808

Heilind Number:EDA833-038-521-808
Manufacturer:EDAC
Manufacturer Number:833-038-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-521-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With a high amperage rating of 3 A, it delivers robust power transmission capabilities. The Copper Alloy contact material guarantees optimal conductivity, while the green color adds a touch of organization to your setup. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. With 38 positions available in two rows, it provides ample connectivity options. Whether used in straight or right-angle orientations, its sturdy construction ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component, offering both performance and durability.