833-038-521-812

Heilind Number:EDA833-038-521-812
Manufacturer:EDAC
Manufacturer Number:833-038-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-521-812

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers reliable performance in a variety of environments. With a 3A amperage rating and Copper Alloy contact material, it ensures efficient power transmission. Boasting a dual-row design, it provides 38 positions with a pitch of .156 inches, perfect for secure board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Upgrade your PCB assembly with this essential connector.