833-038-523-107

Heilind Number:EDA833-038-523-107
Manufacturer:EDAC
Manufacturer Number:833-038-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-523-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek green design, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing for optimal durability. Its Copper Alloy contact material ensures reliable performance, even in demanding environments. With a single row configuration and 38 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any setting. Upgrade your connectivity solutions with this essential component.