833-038-523-108

Heilind Number:EDA833-038-523-108
Manufacturer:EDAC
Manufacturer Number:833-038-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-523-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed in a striking green color, it offers a reliable amperage of 3 A, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safety and longevity. With a single row layout and 38 positions, it provides ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise assembly. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your connectivity solutions with this essential component.