833-038-523-203

Heilind Number:EDA833-038-523-203
Manufacturer:EDAC
Manufacturer Number:833-038-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-038-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-038-523-203

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable power transmission with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contacts, along with a pitch of .156 inches and 38 positions, facilitate seamless board-to-board connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your PCB assemblies with this high-quality connector, designed for efficient and secure performance.